| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-102 |
337-016-520-102
| Heilind Number: | EDA337-016-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 16 positions, perfect for efficient board-to-board connections. Crafted with precision, the contact material is made from durable Copper Alloy, ensuring reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and environmental compliance. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers optimal functionality and space-saving benefits. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications, even in harsh environments. Upgrade your connectivity solutions with this essential component.

