| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-104 |
337-016-520-104
| Heilind Number: | EDA337-016-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your circuit board with this Card Edge Connector. Designed for efficiency and durability, this connector features a single row with 16 positions, perfect for seamless integration. The housing is made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensuring reliable performance. With a contact material of Copper Alloy, it guarantees robust and stable connections. The .156-inch pitch and .2-inch row spacing provide optimal spacing for your PCB layout. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this Straight-mount connector for effortless installation and maintenance. Elevate your PCB design with this essential component.

