| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-168 |
337-016-520-168
| Heilind Number: | EDA337-016-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, this connector features a single row design, ideal for compact setups. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various operating environments. The 16 copper alloy contacts provide robust conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding applications. Trust in its straight mount orientation for easy installation and count on it to facilitate seamless data transfer on your circuit boards.

