| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-202 |
337-016-520-202
| Heilind Number: | EDA337-016-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green color that stands out on your circuit board. This essential component is designed to deliver reliable performance, with a robust housing made of UL 94V-0 Thermoplastic Polyester ensuring durability. With two rows of copper alloy contacts, it offers secure and efficient connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 16 positions for versatile use. Whether you're creating a new project or upgrading existing systems, our Card Edge Connector guarantees seamless integration, even in demanding environments thanks to its wide operating temperature range of -40 to 105 °C. Explore the possibilities with this essential connector in your toolkit.

