| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-204 |
337-016-520-204
| Heilind Number: | EDA337-016-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, capable of withstanding temperatures ranging from -40 to 105°C. With a contact material of Copper Alloy, it ensures reliable power transmission. This connector offers a pitch of .156 inches, ideal for seamless integration on circuit boards. Its double-row design with 16 positions allows for efficient data transfer. The straight mount orientation and green color make it easy to install and identify. Perfect for various applications, it provides a current rating of 3A, meeting industry standards for performance and safety. Upgrade your PCB connections with this high-quality connector.

