| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-207 |
337-016-520-207
| Heilind Number: | EDA337-016-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed for high-performance applications, this connector features 16 positions with a pitch of .156 inches, ensuring efficient data transfer. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees longevity and reliability even in harsh operating environments. The straight mount orientation and dual-row configuration facilitate easy installation, while its green color adds a touch of organization to your setup. Supporting an amperage of 3A and operating temperature range of -40 to 105 °C, this connector is a must-have for electronics projects where precision and durability are paramount. Upgrade your system today with this essential component.

