| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-208 |
337-016-520-208
| Heilind Number: | EDA337-016-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for secure and efficient board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its two rows of copper alloy contacts, totaling 16 positions, ensure reliable power and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating in a wide temperature range from -40 to 105°C, it performs flawlessly in various environments. Trust in this connector for optimal performance in your PCB assembly projects.

