| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-212 |
337-016-520-212
| Heilind Number: | EDA337-016-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a 3 A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Boasting a double-row design with 16 positions, it facilitates efficient data transfer on PCBs. The .156-inch pitch and .2-inch row spacing enable seamless integration, while the straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this high-quality component.

