| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-612 |
337-016-520-612
| Heilind Number: | EDA337-016-520-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector boasts a single row with 16 positions, accommodating various circuit configurations. Crafted with durability in mind, it is constructed from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring longevity and robust conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications.

