| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-658 |
337-016-520-658
| Heilind Number: | EDA337-016-520-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in striking green, ensuring both reliability and visual appeal. With a single row layout and 16 positions, it offers ample versatility for your project requirements. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing further enhance its compatibility with various board configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic connections. Rest assured, its straight mount orientation simplifies installation, making it an essential component in your connector assembly setup. Elevate your circuitry performance with this indispensable connector.

