| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-802 |
337-016-520-802
| Heilind Number: | EDA337-016-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The two rows of Copper Alloy contacts provide efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for optimal signal performance. With 16 positions available, it offers ample connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

