| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-803 |
337-016-520-803
| Heilind Number: | EDA337-016-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this green connector features 16 positions for efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, it provides a dependable link between boards, facilitating smooth and efficient performance. Trust in this connector for robust and long-lasting connectivity solutions.

