| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-807 |
337-016-520-807
| Heilind Number: | EDA337-016-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board connections, this connector features two rows with a total of 16 positions, ensuring seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both reliability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your PCB connections with this essential component.

