| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-808 |
337-016-520-808
| Heilind Number: | EDA337-016-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and visual appeal. With a double-row configuration and 16 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. Whether for commercial or industrial applications, this connector is a versatile and essential component for your PCB setups.

