| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-520-812 |
337-016-520-812
| Heilind Number: | EDA337-016-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-520-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our durable Card Edge Connector. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 16 positions each, it ensures efficient data transfer on your board. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage rating caters to power-intensive applications. Its .156-inch pitch and .2-inch row spacing offer seamless integration, and the straight mount orientation simplifies installation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.

