| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-103 |
337-016-521-103
| Heilind Number: | EDA337-016-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed with precision and efficiency in mind, this connector boasts a single row configuration with 16 positions, ensuring optimal connectivity for your electronic devices. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. Its straight mount orientation and green color make it both versatile and aesthetically pleasing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your electronic projects with this high-quality Card Edge Connector.

