| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-107 |
337-016-521-107
| Heilind Number: | EDA337-016-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity. Featuring a single row layout with sixteen positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting orientation, it's ideal for various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Trust in our connector for efficient and secure board-to-board connections.

