| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-202 |
337-016-521-202
| Heilind Number: | EDA337-016-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration in circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of sixteen positions each, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for both industrial and commercial settings. Trust in the performance and durability of this essential component for your PCB connections.

