| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-207 |
337-016-521-207
| Heilind Number: | EDA337-016-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector not only adds a pop of visual appeal but also delivers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity. Featuring two rows of 16 copper alloy contacts, it facilitates efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Elevate your PCB design with this essential component.

