| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-208 |
337-016-521-208
| Heilind Number: | EDA337-016-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of Copper Alloy contacts, it offers a secure and efficient connection for up to 16 positions. The .156-inch pitch and .2-inch row spacing provide optimal spacing for your PCB layout. This connector is rated for an operating temperature range of -40 to 105 °C, making it suitable for a wide range of environments. Trust in its 3A amperage capacity and straight mount orientation for consistent performance in your electronic devices. Upgrade your connectivity with this essential component.

