| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-258 |
337-016-521-258
| Heilind Number: | EDA337-016-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a double-row configuration and 16 positions, it facilitates efficient data transmission. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Trust in this connector for robust and dependable performance in all your connectivity needs.

