| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-268 |
337-016-521-268
| Heilind Number: | EDA337-016-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering a reliable solution for seamless board-to-board connections. Designed for efficiency, this connector boasts a pitch of .156 in and accommodates 16 positions across two rows, ensuring optimal performance for your electronic systems. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in use, while the copper alloy contacts provide secure and stable conductivity. With a rated amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the quality and precision of our Card Edge Connector to streamline your PCB assembly process.

