| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-604 |
337-016-521-604
| Heilind Number: | EDA337-016-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material crafted from Copper Alloy, it ensures reliable signal transmission. The 16-position design, organized in a single row with a pitch of .156 inches and row spacing of .2 inches, offers efficient board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Perfect for various electronic applications, this connector is a must-have for your connectivity needs.

