| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-668 |
337-016-521-668
| Heilind Number: | EDA337-016-521-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 16 positions, offering ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting durability and excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure mating. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Choose this green-colored connector for a high-quality and efficient PCB assembly solution.

