| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-802 |
337-016-521-802
| Heilind Number: | EDA337-016-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable solution for seamless connections in electronic devices. Designed with precision and durability in mind, this connector features UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color. With a 3 A amperage rating, it ensures efficient power transmission. Its copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate smooth board-to-board connections. With 16 positions spread across 2 rows, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.

