| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-807 |
337-016-521-807
| Heilind Number: | EDA337-016-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connectivity. The connector features two rows with a total of 16 positions, accommodating multiple connections with ease. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transfer, with an amperage rating of 3A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your PCB design with this essential connector, a must-have in any electronics toolkit.

