| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-812 |
337-016-521-812
| Heilind Number: | EDA337-016-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable power and data transmission. With a robust housing and copper alloy contacts, it guarantees durability and efficiency in any electronic application. Featuring a double-row design with 16 positions and a .156-inch pitch, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your setup with this high-performance connector and experience superior connectivity like never before.

