| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-858 |
337-016-521-858
| Heilind Number: | EDA337-016-521-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Designed with two rows of sixteen positions each, it offers ample connectivity options for your PCBs. Crafted from high-quality Copper Alloy, the contacts provide efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether used in straight or perpendicular orientations, this connector maintains secure connections in extreme temperatures ranging from -40 to 105°C. Perfect for various applications in the electronics industry, it is a vital component for seamless board-to-board connectivity. Upgrade your devices with this essential connector for optimal performance.

