| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-521-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-521-868 |
337-016-521-868
| Heilind Number: | EDA337-016-521-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-521-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for secure board-to-board connections. Designed for optimal performance, this connector features two rows with a total of 16 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and conductivity. The green color not only adds a touch of visual distinction but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have component for seamless electronic projects.

