| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-523-103 |
337-016-523-103
| Heilind Number: | EDA337-016-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-523-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, this connector ensures a secure and efficient connection with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 16 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it is suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.

