| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-523-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-523-158 |
337-016-523-158
| Heilind Number: | EDA337-016-523-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-523-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a essential component for seamless board-to-board connections. Designed for optimal performance, this connector features 16 positions with a pitch of .156 inches, ensuring reliable data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it offers superior conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation and single row design make installation hassle-free. Elevate your electronic projects with this high-quality connector.

