| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-523-201 |
337-016-523-201
| Heilind Number: | EDA337-016-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-523-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row design and sixteen positions, it ensures optimal connectivity for your electronic components. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable performance. The .156-inch pitch and .2-inch row spacing offer a perfect fit for your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.

