| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-523-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-523-202 |
337-016-523-202
| Heilind Number: | EDA337-016-523-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-523-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures seamless integration. With a robust housing constructed from UL 94V-0 Thermoplastic Polyester, durability and safety are guaranteed. The connector's dual-row design, with a total of 16 positions, allows for efficient data transmission. Crafted with precision, the contacts are made from Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Designed for straight mounting orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trusted for its reliability, it is a must-have component for your connectivity needs. Elevate your electronics with this essential Card Edge Connector.

