337-016-523-212

Heilind Number:EDA337-016-523-212
Manufacturer:EDAC
Manufacturer Number:337-016-523-212
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-016-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-016-523-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your PCB connections. The connector boasts a double-row design with 16 positions, offering ample room for multiple connections. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Perfect for board-to-board PCB connections, this straight-mount connector is essential for maximizing the functionality of your electronic projects.