| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-523-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-523-268 |
337-016-523-268
| Heilind Number: | EDA337-016-523-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-523-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, offer seamless integration into your PCB setup. Supporting up to 16 positions, it accommodates multiple connections with ease. Whether for straight or right-angle mounting, this connector guarantees a secure fit. Operable in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for various applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs. Elevate your design with our high-quality Card Edge Connector.

