| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-523-603 |
337-016-523-603
| Heilind Number: | EDA337-016-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-523-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic applications, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a contact material of Copper Alloy, it ensures reliable conductivity. Boasting a single row configuration with 16 positions and a pitch of .156 inches, it facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in its 3A amperage rating and superior quality for your connectivity needs. Elevate your PCB assembly with this essential component.

