| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-523-604 |
337-016-523-604
| Heilind Number: | EDA337-016-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-523-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic designs with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this component features a single row layout with 16 positions, offering reliable contact points for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures longevity and optimal performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. The connector's straight mount orientation and green color make it visually distinctive, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee suitability for various applications. Trust in its precision engineering to streamline your PCB connections effectively.

