| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-523-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-523-658 |
337-016-523-658
| Heilind Number: | EDA337-016-523-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-523-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color, this connector boasts a robust amperage rating of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in operation. With a single row layout, copper alloy contact material, and a pitch of .156 inches, it offers reliable connectivity for up to 16 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a vital component for your electronic projects. Trust in our connector for efficient and secure board-to-board connections in various industrial settings.

