| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-523-803 |
337-016-523-803
| Heilind Number: | EDA337-016-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-523-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your circuit boards with our Card Edge Connector, a vital component for seamless data transmission. Designed for reliability, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a current rating of 3 A, it ensures efficient power delivery. Boasting two rows of 16 positions each, it accommodates multiple connections with ease. The contact material, Copper Alloy, guarantees optimal signal conductivity. Its .156-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this high-performance component.

