| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-523-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-523-807 |
337-016-523-807
| Heilind Number: | EDA337-016-523-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-523-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Its durable construction features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a contact material of Copper Alloy, it guarantees secure and efficient data transmission. The connector boasts a green color finish, adding a touch of vibrancy to your setup. Supporting a maximum amperage of 3 A, it delivers power seamlessly across its 16 positions, arranged in two rows with a pitch of .156 inches. Perfect for board-to-board connections, its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.

