| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-523-812 |
337-016-523-812
| Heilind Number: | EDA337-016-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-523-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and secure data transmission. Crafted with precision, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring durability and visibility in any setup. With a double-row configuration and a total of 16 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its straight mount orientation for effortless PCB assembly, making it a valuable addition to your connectivity solutions. Elevate your circuitry with this essential component, meeting the highest standards of performance and quality.

