| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-524-101 |
337-016-524-101
| Heilind Number: | EDA337-016-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-524-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green-colored connector is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity. Featuring a single row layout with 16 positions and a pitch of .156 inches, it offers precise and efficient connections. The straight mount orientation and operating temperature range of -40 to 105 °C make it adaptable to various environments. Elevate your PCB assembly with this essential component.

