| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-524-102 |
337-016-524-102
| Heilind Number: | EDA337-016-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-524-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for reliability, this connector features a single row layout with 16 positions, ensuring efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, guaranteeing longevity and performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our Card Edge Connector for secure and efficient electronic connections.

