| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-524-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-524-103 |
337-016-524-103
| Heilind Number: | EDA337-016-524-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-524-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification on circuit boards. Crafted with durability in mind, this connector boasts a housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in demanding environments. Its single row design, along with 16 positions, offers efficient and space-saving connectivity solutions. The contact material, made of Copper Alloy, ensures optimal conductivity, while the pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the electronics industry, our Card Edge Connector is a must-have for your projects. Elevate your connectivity game with this essential component.

