| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-524-104 |
337-016-524-104
| Heilind Number: | EDA337-016-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-524-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 16 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and low-resistance connections. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial and commercial settings. Trust in the quality and functionality of this essential component for your connectivity needs.

