| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-524-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-524-158 |
337-016-524-158
| Heilind Number: | EDA337-016-524-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-524-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration into your electronic systems. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring a single row layout with 16 positions, it ensures efficient signal transmission. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of environments. Trust in our connector for secure and high-performance board-to-board connections.

