| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-524-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-524-202 |
337-016-524-202
| Heilind Number: | EDA337-016-524-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-524-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector stands out visually while providing impeccable performance. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector boasts two rows of high-quality Copper Alloy contacts, offering a total of 16 positions for versatile connectivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise PCB assembly. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Trust in this essential component for your electronic projects, available in our comprehensive range of PCB connectors.

