| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-524-212 |
337-016-524-212
| Heilind Number: | EDA337-016-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-524-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this efficient Card Edge Connector. Designed with a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers both reliability and visual appeal. With a current rating of 3 A, it ensures optimal power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient board-to-board connections. The straight mount orientation and 16 positions further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.

