| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-524-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-524-602 |
337-016-524-602
| Heilind Number: | EDA337-016-524-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-524-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features high-quality UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3A, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the single-row design with 16 positions offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional engineer, this connector is a must-have for your PCB assembly needs. Elevate your projects with our Card Edge Connector and experience seamless connectivity like never before.

