| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-524-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-524-604 |
337-016-524-604
| Heilind Number: | EDA337-016-524-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-524-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability in diverse applications. With a single row configuration and 16 positions, it offers seamless integration for your electronic setups. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial environments. Perfect for electronic assemblies, this connector facilitates smooth data transfer with a current rating of 3A. Upgrade your connectivity solutions today.

